
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.28000 | $59.28 |
| 10 | $40.59000 | $405.90 |
| 40 | $33.33825 | $1,333.53 |
| 80 | $30.50688 | $2,440.55 |
| 120 | $29.05200 | $3,486.24 |
| 280 | $26.42507 | $7,399.02 |
| 520 | $24.81138 | $12,901.92 |
| 1,000 | $23.34396 | $23,343.96 |


