
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 35 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.75000 | $67.75 |
| 10 | $46.60800 | $466.08 |
| 40 | $38.39225 | $1,535.69 |
| 80 | $35.18188 | $2,814.55 |
| 120 | $33.53275 | $4,023.93 |
| 280 | $30.55432 | $8,555.21 |
| 520 | $28.72498 | $14,936.99 |
| 1,000 | $27.06140 | $27,061.40 |


