
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.075" L x 0.559" W (27.30mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.32000 | $89.32 |
10 | $61.92900 | $619.29 |
40 | $51.29975 | $2,051.99 |
80 | $47.14875 | $3,771.90 |
120 | $45.01600 | $5,401.92 |
280 | $41.16500 | $11,526.20 |
520 | $38.79994 | $20,175.97 |
1,000 | $36.64911 | $36,649.11 |