
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.075" L x 0.559" W (27.30mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.79000 | $57.79 |
10 | $32.54100 | $325.41 |
40 | $26.81975 | $1,072.79 |
80 | $25.17238 | $2,013.79 |
120 | $23.66217 | $2,839.46 |
280 | $23.09136 | $6,465.58 |
520 | $22.60998 | $11,757.19 |
1,000 | $22.39746 | $22,397.46 |
5,000 | $21.60900 | $108,045.00 |