
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.846" L x 1.075" W (97.70mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $118.62000 | $118.62 |
10 | $88.86400 | $888.64 |
30 | $85.54700 | $2,566.41 |
60 | $81.98667 | $4,919.20 |
120 | $73.45000 | $8,814.00 |
270 | $70.21285 | $18,957.47 |
510 | $66.36073 | $33,843.97 |
1,020 | $62.77094 | $64,026.36 |