HS150 15R F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS150 2R F

DigiKey Part Number
273-HS1502RF-ND
Manufacturer
Manufacturer Product Number
HS150 2R F
Description
RES CHAS MNT 2 OHMS 1% 150W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
2 Ohms
Tolerance
±1%
Power (Watts)
150W
Composition
Wirewound
Temperature Coefficient
100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.846" L x 1.870" W (97.70mm x 47.50mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$226.05000$226.05
10$161.39700$1,613.97
30$140.86867$4,226.06
60$130.39483$7,823.69
120$121.49883$14,579.86
270$112.77778$30,450.00
510$107.01439$54,577.34
Manufacturers Standard Package