
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.846" L x 1.075" W (97.70mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $236.83000 | $236.83 |
10 | $169.35700 | $1,693.57 |
30 | $147.93167 | $4,437.95 |
60 | $137.00100 | $8,220.06 |
120 | $127.71608 | $15,325.93 |
270 | $118.61459 | $32,025.94 |
510 | $112.59890 | $57,425.44 |