
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.870" W (65.20mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.96000 | $151.96 |
16 | $89.58500 | $1,433.36 |
32 | $88.75375 | $2,840.12 |
64 | $78.74172 | $5,039.47 |
112 | $74.18286 | $8,308.48 |
256 | $72.09594 | $18,456.56 |
512 | $69.37695 | $35,521.00 |
1,008 | $65.73048 | $66,256.32 |