300 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100 300R F

DigiKey Part Number
273-HS100300RF-ND
Manufacturer
Manufacturer Product Number
HS100 300R F
Description
RES CHAS MNT 300 OHMS 1% 100W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
300 Ohms
Tolerance
±1%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.567" L x 1.075" W (65.20mm x 27.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$123.49000$123.49
10$86.51500$865.15
45$71.13244$3,200.96
90$65.67789$5,911.01
135$62.87622$8,488.29
270$58.66467$15,839.46
540$55.08785$29,747.44
1,035$52.22329$54,051.11
Manufacturers Standard Package