HSW600 100R J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSW600 4R7 J

DigiKey Part Number
273-HSW6004R7J-ND
Manufacturer
Manufacturer Product Number
HSW600 4R7 J
Description
600 WATTS AL HOUSED 4.7 OHMS 5%
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 600W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±5%
Power (Watts)
600W
Composition
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
4.488" L x 2.835" W (114.00mm x 72.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Lead Style
Wire Leads
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$681.02000$681.02
14$485.64571$6,799.04
28$453.28250$12,691.91
56$406.75089$22,778.05
112$391.50339$43,848.38
Manufacturers Standard Package