
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 68 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.626" L x 0.335" W (15.90mm x 8.50mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.80000 | $56.80 |
10 | $31.47900 | $314.79 |
25 | $29.56280 | $739.07 |
50 | $27.86040 | $1,393.02 |
200 | $23.64765 | $4,729.53 |
400 | $23.47725 | $9,390.90 |
600 | $23.34595 | $14,007.57 |
1,000 | $21.71898 | $21,718.98 |