GKM5R0003FE-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GKM5R0010FE-TR

DigiKey Part Number
273-GKM5R0010FE-TR-ND - Tape & Reel (TR)
273-GKM5R0010FE-CT-ND - Cut Tape (CT)
273-GKM5R0010FE-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GKM5R0010FE-TR
Description
5W 1% 0.001 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
GKM5R0010FE-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±70ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Height - Seated (Max)
0.138" (3.50mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.54000$25.54
10$17.12000$171.20
25$14.82920$370.73
50$13.39380$669.69
100$12.17360$1,217.36
250$10.83688$2,709.22
500$10.00050$5,000.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.29001$9,290.01
2,000$8.68658$17,373.16
3,000$8.37664$25,129.92
5,000$8.02610$40,130.50
7,000$7.81728$54,720.96
10,000$7.69781$76,978.10
Manufacturers Standard Package