
GKM5R0005FE-TR | |
---|---|
DigiKey Part Number | 273-GKM5R0005FE-TR-ND - Tape & Reel (TR) 273-GKM5R0005FE-CT-ND - Cut Tape (CT) 273-GKM5R0005FE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GKM5R0005FE-TR |
Description | 5W 1% 0.0005 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Nonstandard Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | GKM5R0005FE-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±70ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.54000 | $25.54 |
10 | $17.12000 | $171.20 |
25 | $14.82920 | $370.73 |
50 | $13.39380 | $669.69 |
100 | $12.17360 | $1,217.36 |
250 | $10.83688 | $2,709.22 |
500 | $10.00050 | $5,000.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.29001 | $9,290.01 |
2,000 | $8.68658 | $17,373.16 |
3,000 | $8.37664 | $25,129.92 |
5,000 | $8.02610 | $40,130.50 |
7,000 | $7.81728 | $54,720.96 |
10,000 | $7.69781 | $76,978.10 |