FSR01BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSR03DE

DigiKey Part Number
273-FSR03DE-ND
Manufacturer
Manufacturer Product Number
FSR03DE
Description
FORCE SENSING RESISTOR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 5.00kgf (11lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Active
Operating Force
5.00kgf (11lbs)
Output
-
Sensor Type
Force Sensing Resistor
Compensated Temperature
-
Voltage - Supply
-
Actuator Type
Flat Membrane
Actuator Style/Size
Round, 30.5mm
Includes
Sensor, Resistor
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$84.21000$84.21
5$76.22800$381.14
10$73.27300$732.73
30$69.08033$2,072.41
50$67.31960$3,365.98
100$65.10360$6,510.36
500$60.63972$30,319.86
1,000$58.97594$58,975.94
Manufacturers Standard Package