1 mOhms ±5% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSL76R001JER

DigiKey Part Number
273-FCSL76R001JERTR-ND - Tape & Reel (TR)
273-FCSL76R001JERCT-ND - Cut Tape (CT)
273-FCSL76R001JERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCSL76R001JER
Description
RES 0.001 OHM 3W 3015 WIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 mOhms ±5% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FCSL76R001JER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 3015 (7638 Metric), 1530
Supplier Device Package
Size / Dimension
0.150" L x 0.299" W (3.80mm x 7.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,564
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.77000$16.77
10$11.13200$111.32
25$9.59280$239.82
50$8.62760$431.38
100$7.80800$780.80
250$6.90900$1,727.25
500$6.34666$3,173.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.86884$5,868.84
2,000$5.46298$10,925.96
3,000$5.25450$15,763.50
5,000$5.01872$25,093.60
7,000$4.87820$34,147.40
10,000$4.74099$47,409.90
Manufacturers Standard Package