
FCSL110R025FER | |
---|---|
DigiKey Part Number | 273-FCSL110R025FERTR-ND - Tape & Reel (TR) 273-FCSL110R025FERCT-ND - Cut Tape (CT) 273-FCSL110R025FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL110R025FER |
Description | RES 0.025 OHM 5W 4320 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL110R025FER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 4320 (11050 Metric), 2043 | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.433" W (5.00mm x 11.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.84000 | $27.84 |
10 | $18.65500 | $186.55 |
25 | $16.17880 | $404.47 |
50 | $14.62380 | $731.19 |
100 | $13.30350 | $1,330.35 |
250 | $11.85668 | $2,964.17 |
500 | $10.95166 | $5,475.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.18279 | $10,182.79 |
2,000 | $9.52973 | $19,059.46 |
3,000 | $9.19435 | $27,583.05 |
5,000 | $8.81503 | $44,075.15 |
7,000 | $8.58903 | $60,123.21 |