
FC4L64R025FER | |
---|---|
DigiKey Part Number | 273-FC4L64R025FERTR-ND - Tape & Reel (TR) 273-FC4L64R025FERCT-ND - Cut Tape (CT) 273-FC4L64R025FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4L64R025FER |
Description | RES 0.025 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4L64R025FER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.59000 | $21.59 |
10 | $14.36900 | $143.69 |
25 | $12.42160 | $310.54 |
50 | $11.20140 | $560.07 |
100 | $10.16280 | $1,016.28 |
250 | $9.02488 | $2,256.22 |
500 | $8.31298 | $4,156.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.70824 | $7,708.24 |
2,000 | $7.19440 | $14,388.80 |
3,000 | $6.93055 | $20,791.65 |
5,000 | $6.63214 | $33,160.70 |
7,000 | $6.45427 | $45,179.89 |
10,000 | $6.28062 | $62,806.20 |
12,000 | $6.26089 | $75,130.68 |