2.2 Ohms ±5% 350W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVRT252EP2R2JE

DigiKey Part Number
EVRT252EP2R2JE-ND
Manufacturer
Manufacturer Product Number
EVRT252EP2R2JE
Description
RES CHAS MNT 2.2 OHM 5% 350W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 350W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±400ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Moisture Resistant, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
2.2 Ohms
Size / Dimension
1.205" Dia x 9.921" L (30.60mm x 252.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
350W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$642.10000$642.10
10$474.59400$4,745.94
25$429.38280$10,734.57
50$401.10720$20,055.36
100$377.09230$37,709.23
Manufacturers Standard Package