
E300K3R1E | |
---|---|
DigiKey Part Number | E300K3R1E-ND |
Manufacturer | |
Manufacturer Product Number | E300K3R1E |
Description | ADJ PWR RES 3.1 OHM 300W CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.1 Ohms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.1 Ohms | |
Power (Watts) | 300 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.748" ID (28.60mm x 19.00mm) | |
Length | 8.500" (215.90mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $626.54000 | $626.54 |
10 | $462.69600 | $4,626.96 |
25 | $418.46880 | $10,461.72 |
50 | $390.80600 | $19,540.30 |
100 | $367.31600 | $36,731.60 |