Direct

D25K5R0 | |
|---|---|
DigiKey Part Number | D25K5R0-ND |
Manufacturer | |
Manufacturer Product Number | D25K5R0 |
Description | ADJ PWR RES 5 OHM 25W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 0.563" OD, 0.313" ID (14.30mm x 7.94mm) |
Packaging Bulk | Length 2.000" (50.80mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 5 Ohms | Termination Solder Lug |
Power (Watts) 25 W | Package / Case Radial, 3 Lead, Tubular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D25K5R0E | Ohmite | 24 | D25K5R0E-ND | $233.57000 | Direct |
| AVT02506E5R000KE | Vishay Huntington Electric Inc. | 67 | AVT25-5.0-ND | $347.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $162.69680 | $4,067.42 |
















