D175K1R0E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D175K4R0E

DigiKey Part Number
D175K4R0E-ND
Manufacturer
Manufacturer Product Number
D175K4R0E
Description
ADJ PWR RES 4 OHM 175W CHAS MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Ohms 175 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 8.500" (215.90mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance
4 Ohms
Power (Watts)
175 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
1.126" OD, 0.752" ID (28.60mm x 19.10mm)
Length
8.500" (215.90mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$369.45200$3,694.52