
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 312° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.625" (15.88mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.157" Dia (29.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $322.69000 | $322.69 |
10 | $270.61900 | $2,706.19 |
26 | $251.40538 | $6,536.54 |
50 | $239.00460 | $11,950.23 |