BG-Series-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BG-Series-2
BGAH325-075E
BGAH325-075E

BGAH325-075E

DigiKey Part Number
273-BGAH325-075E-ND
Manufacturer
Manufacturer Product Number
BGAH325-075E
Description
BGA HEATSINK W/TAPE
Customer Reference
Detailed Description
Heat Sink BGA, CPU, GPU Aluminum Alloy Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Angled Fins
Length
1.279" (32.50mm)
Width
1.279" (32.50mm)
Diameter
-
Fin Height
0.295" (7.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
6.00°C/W
Material
Material Finish
Black Anodized
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.