10 Ohms ±10% 700W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAB232010R0KE

DigiKey Part Number
BAB232010R0KE-ND
Manufacturer
Manufacturer Product Number
BAB232010R0KE
Description
10 OHMS 10% 700 W CASE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±10% 700W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±10%
Power (Watts)
700W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
12.598" L x 3.937" W (320.00mm x 100.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Lead Style
Wire Leads
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$1,217.50600$6,087.53
Manufacturers Standard Package