
B20J50KE | |
---|---|
DigiKey Part Number | B20J50KE-ND |
Manufacturer | |
Manufacturer Product Number | B20J50KE |
Description | RES 50K OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J50KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.75000 | $122.75 |
10 | $85.95300 | $859.53 |
25 | $76.00120 | $1,900.03 |
50 | $69.77700 | $3,488.85 |
100 | $64.48840 | $6,448.84 |
250 | $58.69848 | $14,674.62 |
500 | $55.07792 | $27,538.96 |
1,000 | $52.00330 | $52,003.30 |