
B20J10R | |
|---|---|
DigiKey Part Number | B20J10R-ND |
Manufacturer | |
Manufacturer Product Number | B20J10R |
Description | RES 10 OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
EDA/CAD Models | B20J10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.72000 | $125.72 |
| 10 | $88.11200 | $881.12 |
| 25 | $77.94320 | $1,948.58 |
| 50 | $71.58100 | $3,579.05 |
| 100 | $66.17690 | $6,617.69 |
| 250 | $60.26096 | $15,065.24 |
| 500 | $56.56158 | $28,280.79 |
| 1,000 | $53.42014 | $53,420.14 |






