150 Ohms ±10% 5.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ151KE

DigiKey Part Number
AZ151KE-ND
Manufacturer
Manufacturer Product Number
AZ151KE
Description
RES 150 OHM 10% 5.5W RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
150 Ohms ±10% 5.5W Through Hole Resistor Radial Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety Ceramic
Datasheet
 Datasheet
EDA/CAD Models
AZ151KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
-
Size / Dimension
1.181" L x 1.024" W (30.00mm x 26.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$605.27000$605.27
20$412.66150$8,253.23
40$384.33050$15,373.22
60$369.77983$22,186.79
100$353.32230$35,332.23
Manufacturers Standard Package