16 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARF500 16R J

DigiKey Part Number
ARF50016RJ-ND
Manufacturer
Manufacturer Product Number
ARF500 16R J
Description
RES CHAS MNT 16 OHM 5% 500W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
16 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
16 Ohms
Tolerance
±5%
Power (Watts)
500W
Composition
Wirewound
Temperature Coefficient
±150ppm/°C
Operating Temperature
0°C ~ 200°C
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
10.630" L x 3.110" W (270.00mm x 79.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$765.01000$765.01
10$568.76300$5,687.63
25$515.81360$12,895.34
50$482.69740$24,134.87
100$454.57910$45,457.91
Manufacturers Standard Package