APC0603BXXXXN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC0805B1K00N

DigiKey Part Number
273-APC0805B1K00NTR-ND - Tape & Reel (TR)
273-APC0805B1K00NCT-ND - Cut Tape (CT)
273-APC0805B1K00NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APC0805B1K00N
Description
1/10 WATTS PRECISION CHIP 1 KILO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,770
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.06100$20.61
25$1.48120$37.03
50$1.35160$67.58
100$1.01730$101.73
250$1.00504$251.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.82110$4,105.50
Manufacturers Standard Package