
ALX25W10K0BET | |
|---|---|
DigiKey Part Number | 273-ALX25W10K0BETTR-ND - Tape & Reel (TR) 273-ALX25W10K0BETCT-ND - Cut Tape (CT) 273-ALX25W10K0BETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALX25W10K0BET |
Description | RES 10K OHM 0.1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.79000 | $33.79 |
| 10 | $25.06700 | $250.67 |
| 25 | $23.07280 | $576.82 |
| 50 | $21.91860 | $1,095.93 |
| 100 | $21.00020 | $2,100.02 |
| 250 | $20.06604 | $5,016.51 |
| 500 | $19.62308 | $9,811.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.09361 | $19,093.61 |
| 2,000 | $18.75004 | $37,500.08 |
| 3,000 | $18.58254 | $55,747.62 |

