AG-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 1,138
Unit Price: $125.37000
Datasheet
AG-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG-001

DigiKey Part Number
273-AG-001-ND
Manufacturer
Manufacturer Product Number
AG-001
Description
LINE FILTER 110V/250VAC 1A CHASS
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 1 A 110V, 250V 50/60Hz Single Stage Quick Connect
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated AC
110V, 250V
Current
1 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cCSAus, CE, UR
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes