43 Ohms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90J43RE

DigiKey Part Number
90J43RE-ND
Manufacturer
Manufacturer Product Number
90J43RE
Description
RES 43 OHM 5% 11W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
90J43RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 1.811" L (8.70mm x 46.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$88.55000$88.55
10$61.37300$613.73
25$54.02840$1,350.71
50$49.43260$2,471.63
100$45.52490$4,552.49
250$41.24760$10,311.90
500$38.57264$19,286.32
1,000$36.30105$36,301.05
Manufacturers Standard Package