805F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
805F Series
805F40RE
805F40RE

805F40RE

DigiKey Part Number
805F40RE-ND
Manufacturer
Manufacturer Product Number
805F40RE
Description
RES CHAS MNT 40 OHM 1% 5W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
805F40RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
40 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.330" (8.38mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$62.81000$62.81
10$47.18000$471.80
25$46.29680$1,157.42
50$45.67620$2,283.81
200$42.74850$8,549.70
400$42.47593$16,990.37
600$41.74308$25,045.85
1,000$39.13962$39,139.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.