45J50RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45J50RE

DigiKey Part Number
45J50RE-ND
Manufacturer
Manufacturer Product Number
45J50RE
Description
RES 50 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45J50RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$33.01000$33.01
10$22.22700$222.27
25$19.31560$482.89
50$17.49280$874.64
100$15.94080$1,594.08
250$14.24216$3,560.54
500$13.17932$6,589.66
1,000$12.27643$12,276.43
5,000$10.67062$53,353.10
Manufacturers Standard Package