
45F750E | |
---|---|
DigiKey Part Number | 45F750E-ND |
Manufacturer | |
Manufacturer Product Number | 45F750E |
Description | RES 750 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F750E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.25000 | $33.25 |
10 | $22.41600 | $224.16 |
25 | $19.47960 | $486.99 |
50 | $17.64060 | $882.03 |
100 | $16.07800 | $1,607.80 |
250 | $14.36628 | $3,591.57 |
500 | $13.29542 | $6,647.71 |
1,000 | $12.38564 | $12,385.64 |
5,000 | $10.76763 | $53,838.15 |