45F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45F5R0E

DigiKey Part Number
45F5R0E-ND
Manufacturer
Manufacturer Product Number
45F5R0E
Description
RES 5 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45F5R0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.19000$32.19
10$21.66900$216.69
25$18.82600$470.65
50$17.04440$852.22
100$15.52860$1,552.86
250$13.86836$3,467.09
500$12.83018$6,415.09
1,000$11.94807$11,948.07
5,000$10.37913$51,895.65
Manufacturers Standard Package