45F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45F56RE

DigiKey Part Number
45F56RE-ND
Manufacturer
Manufacturer Product Number
45F56RE
Description
RES 56 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45F56RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.08000$28.08
10$18.84400$188.44
25$16.34640$408.66
50$14.77660$738.83
100$13.44390$1,344.39
250$11.98348$2,995.87
500$11.06990$5,534.95
1,000$10.29388$10,293.88
5,000$8.91330$44,566.50
Manufacturers Standard Package