45F40RE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $13.34288
Datasheet

Similar


Riedon products by Bourns
In Stock: 385
Unit Price: $15.85000
Datasheet
45F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45F40RE

DigiKey Part Number
45F40RE-ND
Manufacturer
Manufacturer Product Number
45F40RE
Description
RES 40 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Ohms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45F40RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.84000$27.84
10$18.65500$186.55
25$16.17880$404.47
50$14.62380$731.19
100$13.30350$1,330.35
250$11.85668$2,964.17
500$10.95166$5,475.83
1,000$10.18279$10,182.79
5,000$8.81503$44,075.15
Manufacturers Standard Package