
45F3K0E | |
---|---|
DigiKey Part Number | 45F3K0E-ND |
Manufacturer | |
Manufacturer Product Number | 45F3K0E |
Description | RES 3K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F3K0E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.32000 | $34.32 |
10 | $23.15500 | $231.55 |
25 | $20.13000 | $503.25 |
50 | $18.23660 | $911.83 |
100 | $16.62560 | $1,662.56 |
250 | $14.86224 | $3,715.56 |
500 | $13.75918 | $6,879.59 |
1,000 | $12.82205 | $12,822.05 |
5,000 | $11.15520 | $55,776.00 |