
45F39RE | |
|---|---|
DigiKey Part Number | 45F39RE-ND |
Manufacturer | |
Manufacturer Product Number | 45F39RE |
Description | RES 39 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F39RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.72000 | $32.72 |
| 10 | $22.07500 | $220.75 |
| 25 | $19.17920 | $479.48 |
| 50 | $17.36540 | $868.27 |
| 100 | $15.82390 | $1,582.39 |
| 250 | $14.13572 | $3,533.93 |
| 500 | $13.07974 | $6,539.87 |
| 1,000 | $12.18262 | $12,182.62 |
| 5,000 | $10.58699 | $52,934.95 |

