
45F1K5E | |
---|---|
DigiKey Part Number | 45F1K5E-ND |
Manufacturer | |
Manufacturer Product Number | 45F1K5E |
Description | RES 1.5K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45F1K5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.44000 | $37.44 |
10 | $25.34700 | $253.47 |
25 | $22.06120 | $551.53 |
50 | $20.00520 | $1,000.26 |
100 | $18.25550 | $1,825.55 |
250 | $16.33988 | $4,084.97 |
500 | $15.14158 | $7,570.79 |
1,000 | $14.12349 | $14,123.49 |
5,000 | $12.31294 | $61,564.70 |