45F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45F150E

DigiKey Part Number
45F150E-ND
Manufacturer
Manufacturer Product Number
45F150E
Description
RES 150 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45F150E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.33000$28.33
10$19.04100$190.41
25$16.51080$412.77
50$14.92920$746.46
100$13.58430$1,358.43
250$12.11024$3,027.56
500$11.18814$5,594.07
1,000$10.40481$10,404.81
5,000$9.01152$45,057.60
Manufacturers Standard Package