43F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43FR75E

DigiKey Part Number
43FR75E-ND
Manufacturer
Manufacturer Product Number
43FR75E
Description
RES 0.75 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
43FR75E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.84000$27.84
10$18.65500$186.55
25$16.17880$404.47
50$14.62380$731.19
100$13.30350$1,330.35
250$11.85668$2,964.17
500$10.95166$5,475.83
1,000$10.18279$10,182.79
5,000$8.81503$44,075.15
Manufacturers Standard Package