
43FR25E | |
|---|---|
DigiKey Part Number | 43FR25E-ND |
Manufacturer | |
Manufacturer Product Number | 43FR25E |
Description | RES 0.25 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43FR25E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.05000 | $33.05 |
| 10 | $22.25600 | $222.56 |
| 25 | $19.34040 | $483.51 |
| 50 | $17.51500 | $875.75 |
| 100 | $15.96120 | $1,596.12 |
| 250 | $14.26036 | $3,565.09 |
| 500 | $13.19616 | $6,598.08 |
| 1,000 | $12.29213 | $12,292.13 |
| 5,000 | $10.68427 | $53,421.35 |

