43F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43F18RE

DigiKey Part Number
2485-43F18RE-ND
Manufacturer
Manufacturer Product Number
43F18RE
Description
3W 18 OHMS SILICONE 1%
Customer Reference
Detailed Description
18 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
43F18RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.