43F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43F150E

DigiKey Part Number
43F150E-ND
Manufacturer
Manufacturer Product Number
43F150E
Description
RES 150 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
43F150E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.98000$17.98
10$11.94700$119.47
25$10.30320$257.58
50$9.27180$463.59
100$8.39740$839.74
250$7.43784$1,859.46
500$6.83780$3,418.90
1,000$6.32773$6,327.73
5,000$5.42048$27,102.40
Manufacturers Standard Package