
43F125E | |
---|---|
DigiKey Part Number | 43F125E-ND |
Manufacturer | |
Manufacturer Product Number | 43F125E |
Description | RES 125 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F125E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.08000 | $28.08 |
10 | $18.84400 | $188.44 |
25 | $16.34640 | $408.66 |
50 | $14.77660 | $738.83 |
100 | $13.44390 | $1,344.39 |
250 | $11.98348 | $2,995.87 |
500 | $11.06990 | $5,534.95 |
1,000 | $10.29388 | $10,293.88 |
5,000 | $8.91330 | $44,566.50 |