
41F180E | |
|---|---|
DigiKey Part Number | 41F180E-ND |
Manufacturer | |
Manufacturer Product Number | 41F180E |
Description | RES 180 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 41F180E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.437" L (3.20mm x 11.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.12000 | $34.12 |
| 10 | $22.99600 | $229.96 |
| 25 | $19.99480 | $499.87 |
| 50 | $18.11040 | $905.52 |
| 100 | $16.51040 | $1,651.04 |
| 250 | $14.75728 | $3,689.32 |
| 500 | $13.66084 | $6,830.42 |
| 1,000 | $12.72935 | $12,729.35 |
| 5,000 | $11.07258 | $55,362.90 |

