
40F25RE | |
|---|---|
DigiKey Part Number | 40F25RE-ND |
Manufacturer | |
Manufacturer Product Number | 40F25RE |
Description | RES 25 OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40F25RE Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.406" Dia x 1.902" L (10.30mm x 48.30mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.79000 | $33.79 |
| 10 | $22.81500 | $228.15 |
| 25 | $19.83040 | $495.76 |
| 50 | $17.96240 | $898.12 |
| 100 | $16.37310 | $1,637.31 |
| 250 | $14.63328 | $3,658.32 |
| 500 | $13.54476 | $6,772.38 |
| 1,000 | $12.62017 | $12,620.17 |
| 5,000 | $10.97554 | $54,877.70 |

