
23JR15E | |
---|---|
DigiKey Part Number | 23JR15E-ND |
Manufacturer | |
Manufacturer Product Number | 23JR15E |
Description | RES 0.15 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23JR15E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.50000 | $33.50 |
10 | $22.59700 | $225.97 |
25 | $19.64400 | $491.10 |
50 | $17.79000 | $889.50 |
100 | $16.21510 | $1,621.51 |
250 | $14.49044 | $3,622.61 |
500 | $13.41152 | $6,705.76 |
1,000 | $12.49493 | $12,494.93 |
5,000 | $10.86465 | $54,323.25 |